Panasonic Aluminium Electrolytic Capacitors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 3300uF 20% AEC-Q200 1.573In Stock
Min.: 1
Mult.: 1
Reel: 200

3300 uF 6.3 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 680 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 6800uF 20% AEC-Q200 145In Stock
Min.: 1
Mult.: 1
Reel: 125

6800 uF 6.3 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 2200uF 20% AEC-Q200 562In Stock
1.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 200

2200 uF 10 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 6800uF 20% AEC-Q200 484In Stock
Min.: 1
Mult.: 1
Reel: 125

6800 uF 10 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 1500uF 20% AEC-Q200 1.058In Stock
Min.: 1
Mult.: 1
Reel: 200

1500 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 3300uF 20% AEC-Q200 765In Stock
Min.: 1
Mult.: 1
Reel: 125

3300 uF 16 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 4700uF 20% AEC-Q200 310In Stock
Min.: 1
Mult.: 1
Reel: 125

4700 uF 16 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 1000uF 20% AEC-Q200 498In Stock
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 580 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 2200uF 20% AEC-Q200 31In Stock
500Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 125

2200 uF 25 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.2 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 3300uF 20% AEC-Q200 538In Stock
Min.: 1
Mult.: 1
Reel: 125

3300 uF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 1500uF 20% AEC-Q200 472In Stock
Min.: 1
Mult.: 1
Reel: 125

1500 uF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.2 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 680uF 20% AEC-Q200 2In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 200

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 580 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 1800uF 20% AEC-Q200
405Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 125

1800 uF 35 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.45 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 7500uF 20% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 125

7500 uF 6.3 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 4700uF 20% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 125

4700 uF 10 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel