Panasonic Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 270In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 12 mOhms 5.35 A - 55 C + 105 C 11.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 470uF 20% 5850mA 48In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 10 mOhms 5.85 A - 55 C + 105 C 11.9 mm 8 mm SVPG Reel, Cut Tape