Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Ohmite Current Sense Resistors - Through Hole 1.0m ohm 0.5% Metal Clad 1In Stock
Min.: 1
Mult.: 1

SH Bolt-On 1 mOhms 10 W 0.5 % 30 PPM / C - 55 C + 110 C 165 mm 60 mm 30 mm Bulk
Ohmite Current Sense Resistors - Through Hole 0.6666mohm 0.5% Metal Clad Non-Stocked
Min.: 1
Mult.: 1

SH Bolt-On 600 uOhms 15 W 0.5 % 30 PPM / C - 55 C + 110 C 165 mm 60 mm 30 mm Bulk
Ohmite Current Sense Resistors - Through Hole 0.50mohm 0.5% Metal Clad Non-Stocked
Min.: 1
Mult.: 1

SH Bolt-On 500 uOhms 20 W 0.5 % 30 PPM / C - 55 C + 110 C 165 mm 60 mm 30 mm Bulk
Ohmite Current Sense Resistors - Through Hole 0.40mohm 0.5% Metal Clad Non-Stocked
Min.: 1
Mult.: 1

SH Bolt-On 400 uOhms 25 W 0.5 % 30 PPM / C - 55 C + 110 C 165 mm 60 mm 30 mm Bulk
Ohmite Current Sense Resistors - Through Hole 0.3333mohm 0.5% Metal Clad Non-Stocked
Min.: 1
Mult.: 1

SH Bolt-On 300 uOhms 30 W 0.5 % 30 PPM / C - 55 C + 110 C 165 mm 60 mm 30 mm Bulk