Nichicon Aluminium Electrolytic Capacitors - Snap In

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Nichicon Aluminium Electrolytic Capacitors - Snap In 820uF 400 Volts 0.2 207In Stock
Min.: 1
Mult.: 1

820 uF 400 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.96 A - 25 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 160volts 820uF 85c 25x35x10L/S 10In Stock
250Expected 5/25/2026
Min.: 1
Mult.: 1

820 uF 160 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 20 % 2.75 A - 40 C + 85 C LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 3300uF 85c 35x50x10L/S 85In Stock
200Expected 11/13/2026
Min.: 1
Mult.: 1

3300 uF 200 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.42 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 160volts 820uF 85c 25x25x10L/S 137In Stock
Min.: 1
Mult.: 1

820 uF 160 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 20 % 2.52 A - 40 C + 85 C LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 160volts 3900uF 85c 35x50x10L/S 400In Stock
Min.: 1
Mult.: 1

3900 uF 160 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 6 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 2200uF 85c 35x50x10L/S 198In Stock
Min.: 1
Mult.: 1

2200 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.75 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 160volts 1000uF 85c 25x30x10L/S 217In Stock
250Expected 11/19/2026
Min.: 1
Mult.: 1

1000 uF 160 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 160volts 1200uF 85c 22x40x10L/S 19In Stock
500Expected 10/19/2026
Min.: 1
Mult.: 1

1200 uF 160 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.05 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 160volts 2200uF 85c 30x40x10L/S 203In Stock
Min.: 1
Mult.: 1

2200 uF 160 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.45 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 160volts 3300uF 85c 35x45x10L/S 63In Stock
200Expected 11/16/2026
Min.: 1
Mult.: 1

3300 uF 160 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 5.75 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 1000uF 85c 25x35x10L/S 32In Stock
250Expected 9/21/2026
Min.: 1
Mult.: 1

1000 uF 200 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.55 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 1500uF 85c 25x50x10L/S 295In Stock
Min.: 1
Mult.: 1

1500 uF 200 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.29 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 1800uF 85c 35x35x10L/S 219In Stock
Min.: 1
Mult.: 1

1800 uF 200 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.67 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 2200uF 85c 30x50x10L/S 8In Stock
200Expected 5/21/2026
Min.: 1
Mult.: 1

2200 uF 200 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.18 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 2200uF 85c 35x40x10L/S 140In Stock
Min.: 1
Mult.: 1

2200 uF 200 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.18 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 2700uF 85c 35x45x10L/S 23In Stock
800On Order
Min.: 1
Mult.: 1

2700 uF 200 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.34 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 680uF 85c 25x30x10L/S 97In Stock
Min.: 1
Mult.: 1

680 uF 200 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.28 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 200volts 820uF 85c 25x30x10L/S 256In Stock
Min.: 1
Mult.: 1

820 uF 200 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.34 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF 85c 30x35x10L/S 102In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.32 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1500uF 85c 30x50x10L/S 196In Stock
Min.: 1
Mult.: 1

1500 uF 250 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 20 % 4.25 A - 40 C + 85 C LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1800uF 85c 35x45x10L/S 291In Stock
Min.: 1
Mult.: 1

1800 uF 250 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.55 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 390uF 85c 22x30x10L/S 238In Stock
Min.: 1
Mult.: 1

390 uF 250 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.91 A - 40 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 400Volts 150uF 20% 85 Degree 264In Stock
Min.: 1
Mult.: 1

150 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.03 A - 25 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 400Volts 220uF 20% 85 Degree 62In Stock
250Expected 10/19/2026
Min.: 1
Mult.: 1

220 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.4 A - 25 C + 85 C 2 Pin LLG Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 400Volts 330uF 20% 85 Degree 130In Stock
250Expected 7/2/2026
Min.: 1
Mult.: 1

330 uF 400 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.7 A - 25 C + 85 C 2 Pin LLG Bulk