213353-0100

Molex
538-213353-0100
213353-0100

Mfr.:

Description:
Antennas LTE/GPS 100mm Combo Flexible Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.318

Stock:
1.318
Can Dispatch Immediately
On Order:
2.000
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,83 € 28,30 €
2,60 € 52,00 €
2,35 € 235,00 €
2,23 € 579,80 €
2,16 € 1.080,00 €
2,10 € 2.100,00 €
2,03 € 5.075,00 €
1,97 € 9.850,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
MIMO
698 MHz
5 GHz
Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, GLONASS, GPS
UWB
PCB Trace
T-Bar Flex
2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi
10 Band
Adhesive Mount
Connector
IPEX MHF
698 MHz, 1400 MHz, 1500 MHz, 1700 MHz, 3300 MHz, 4400 MHz, 5900 MHz
119.4 mm
19.4 mm
0.1 mm
100 mm Coax
213353
Bulk
Brand: Molex
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: U.FL/I-PEX MHF Connectors
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 2133530100 02133530100
Unit Weight: 1,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

LTE/GPS Combo Flexible Antennas

Molex LTE/GPS Combo Flexible Antennas offer a 50Ω impedance rating, linear polarization, and -40°C to +125°C operating temperature. These antennas combine the cellular dipole and GNSS monopole antennas while operating at higher frequency ranges than existing combo antennas and delivering superior gains. Combo Flexible Antennas feature a ceramic antenna housing with a silver plating design. Molex LTE/GPS Combo Flexible Antennas are ideal for smart homes, IoT, and connected vehicle applications.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.