LFCV-1800-75+

Mini-Circuits
139-LFCV-1800-75+
LFCV-1800-75+

Mfr.:

Description:
Signal Conditioning TCC Low Pass Filter, 10 - 1800 MHz, 75ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
4,74 € 94,80 €
4,38 € 219,00 €
4,14 € 414,00 €
4,02 € 804,00 €
Full Reel (Order in multiples of 500)
3,85 € 1.925,00 €
3,84 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1.8 GHz
10 MHz to 1.8 GHz
50 Ohms
SMD/SMT
1210 (3225 metric)
- 55 C
+ 105 C
LFCV
Reel
Cut Tape
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
USHTS:
8529902100
ECCN:
EAR99

LFCV 50Ω LTCC Low Pass Filters

Mini-Circuits LFCV 50Ω LTCC Low Pass Filters feature an LTCC construction in a small 3.2mm x 2.5mm 1210 surface mount package. These signal conditioning components feature a 40dB to 50dB stopband rejection range and power handling from 0.5W to 8W. The LFCV 50Ω LTCC Low Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.