ANT-5GW-IPW3-NP

TE Connectivity / Linx Technologies
712-ANT-5GW-IPW3-NP
ANT-5GW-IPW3-NP

Mfr.:

Description:
Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
480
Expected 4/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,94 € 22,94 €
21,10 € 211,00 €
20,81 € 520,25 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
Whip
Whip
3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi
50 Ohms
1.9, 2.2, 2.0, 4.8, 1.9, 2.4, 2.4, 2.0, 2.2, 2.2
2 W
- 40 C
+ 85 C
10 Band
Connector
N Type Male
N Type Male
600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz
5G, LTE, LTE-M (Cat-M1), NB-IoT
176 mm
21 mm
IP67
IPW
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 617 MHz to 698 MHz, 698 MHz to 803 MHz, 791 MHz to 960 MHz, 1.525 GHz to 1.661 GHz, 1.695 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
Ground Plane Size: 300 mm x 300 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

IPW Series Outdoor Antennas

TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.

ANT-5GW-IPW3-NP Outdoor Cellular Sub-6 5G Antenna

Linx Technologies ANT-5GW-IPW3-NP Outdoor Cellular Sub-6 5G Antenna is used for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The Linx Technologies ANT-5GW-IPW3-NP is a ground plane independent dipole antenna solution that can be mounted to metallic and non-metallic surfaces. The ANT5GW-IPW3-NP housing is UV-stabilised ABS and the antenna connects using an N plug (male pin) connector.