2030 Thin Film Resistors - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
KOA Speer Thin Film Resistors - SMD 203Ohm,0603,0.1%,50p pm,100mW,75V 3.857In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 0.1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.1 % 25 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V
KOA Speer Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.05 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0402,0.1%,10p pm,63mW,50V Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel RN73H 203 Ohms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.1 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 203Ohm,1206,1%,10ppm Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 400 mW 200 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0402,0.5%,25p pm,63mW,50V Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.25 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 203Ohm,1210,0.1%,50p pm,250mW,200V Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.1 % 50 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0402,0.1%,50p pm,63mW,50V Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0603,1%,25ppm Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0603,0.1%,25p Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0402,1%,50ppm ,63mW,50V Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0805,0.1%,25p pm,125mW,100V Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0402,1%,25ppm ,63mW,50V Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.25 % 50 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0805,0.05%,5p pm,125mW,100V Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.05 % 5 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73H 203 Ohms 0.5 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0603,0.1%,10p pm,100mW,75V Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 203Ohm,0402,0.1%,25p pm,63mW,50V Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel RN73H 203 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 203Ohm,1210,1%,25ppm ,250mW,200V Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel RN73H 203 Ohms 1 % 25 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V