PTN24A-A5020EC

Same Sky
179-PTN24A-A5020EC
PTN24A-A5020EC

Mfr.:

Description:
Potentiometers 24mm, 50kohm, 20mm shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,86 € 28,60 €
2,47 € 61,75 €
2,36 € 283,20 €
2,19 € 613,20 €
2,13 € 1.107,60 €
1,97 € 1.970,00 €
1,89 € 4.762,80 €
1,88 € 9.400,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Inverse Log
500 mW
200 VDC
20 %
Carbon
Smooth / Slotted
20 mm
Rotary
200000 Cycle
- 10 C
+ 75 C
Tray
Brand: Same Sky
Bushing Material: Zinc Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 40
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

PTN24 24mm Potentiometers

Same Sky PTN24 24mm potentiometers feature PTN24A and PTN24B series rotary potentiometers with metal and plastic shaft options. The PTN24A potentiometers offer a 200K rotational lifecycle, while the PTN24B potentiometers offer a 10K lifecycle. The Same Sky PTN24 24mm Potentiometers have a carbon element and through-hole mounting capability. The potentiometers operate within a 10kΩ to 2000kΩ standard resistance range and at a 300° typical mechanical angle. The PTN24 series is RoHS compliant.