Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft Power Inductors - SMD 1uH Shld 20% 13A 2.6mOhms 425In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 1 uH 10 % 13 A 2.6 mOhms 33.5 A - 40 C + 85 C 75 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 650nH Shld 20% 16.9A 850mOhms 420In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 650 nH 10 % 16.9 A 850 mOhms 28 A - 40 C + 85 C 160 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 10% 7.2A 10.81mOhms 1.497In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 10 uH 10 % 7.2 A 10.81 mOhms 7.5 A - 40 C + 85 C 24 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.7uH Shld 20% 13A 2.6mOhms 2.062In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 2.7 uH 10 % 13 A 2.6 mOhms 14 A - 40 C + 85 C 42 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.8uH Shld 20% 13A 2.6mOhms 689In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 1.8 uH 10 % 13 A 2.6 mOhms 20 A - 40 C + 85 C 50 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330nH Shld 20% 16.9A 850mOhms 446In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 330 nH 10 % 16.9 A 850 mOhms 43 A - 40 C + 85 C 200 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 9.4A 6.05mOhms 410In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 4.7 uH 10 % 9.4 A 6.05 mOhms 12 A - 40 C + 85 C 32 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8uH Shld 20% 7.6A 10.81mOhms 321In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 8 uH 10 % 7.6 A 10.81 mOhms 9 A - 40 C + 85 C 26 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4uH Shld 20% 9.4A 6.05mOhms
1.898On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 4 uH 10 % 9.4 A 6.05 mOhms 13 A - 40 C + 85 C 34 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6uH Shld 20% 9.4A 6.05mOhms
3.983On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 6 mm x 13 mm Shielded 6 uH 10 % 9.4 A 6.05 mOhms 9.5 A - 40 C + 85 C 28 MHz Standard 13 mm 13 mm 6 mm Ferrite SER Reel, Cut Tape, MouseReel