PLF-11E2-10A-W-R5

Adam Tech
737-PLF11E210AWR5
PLF-11E2-10A-W-R5

Mfr.:

Description:
Power Line Filters EMI/RFI Power Line Filter, Medical Grade, 115/250VAC 10A, wire leads, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 962,00 €
4,46 € 1.115,00 €
4,20 € 2.100,00 €
4,15 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Power Line Filters
RoHS:  
Medical Filter
115 VAC, 250 VAC
10 A
Chassis Mount
Wire Leads
2 uA, 5 uA
PLF
50 Hz/60 Hz
Brand: Adam Tech
Capacitance: 0.22 uF
Compliance: cURus
Height: 22 mm
Inductance: 500 uH
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Subcategory: Power Condition
Width: 29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.