ANT-200091B66

Adam Tech
737-ANT-200091B66
ANT-200091B66

Mfr.:

Description:
Antennas RF ANT, 4G/3G/2G/GPS&GLONASS&GAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2,15 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
2.7 GHz
0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi
892 MHz, 2.2 GHz
50 Ohms
2.1, 2.2, 2.3, 5
5 W
- 40 C
+ 80 C
5 Band
SMD/SMT
PCB Trace
829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz
2G, 3G, 4G, GNSS, LPWA
40 mm
7 mm
3 mm
ANT
Reel
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 250
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

FEATURED PRODUCTS
ADAM TECH