Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Height Diameter Series Packaging
ABRACON Power Inductors - Leaded IND 100.00 uH 2.000 A 81.00 mOhm 1.114In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 100 uH 20 % 2 A 81 mOhms - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm ATCA Tray
ABRACON Power Inductors - Leaded IND 20.00 uH 3.000 A 21.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2.100
Mult.: 150

Toroidal Radial 20 uH - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm 18 mm ATCA Tray
ABRACON Power Inductors - Leaded IND 220.00 uH 1.000 A 190.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2.100
Mult.: 150

Toroidal Radial 220 uH - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm 18 mm ATCA Tray
ABRACON Power Inductors - Leaded IND 30.00 uH 2.000 A 35.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2.100
Mult.: 150

Toroidal Radial 30 uH - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm 18 mm ATCA Tray
ABRACON Power Inductors - Leaded IND 60.00 uH 3.000 A 38.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2.100
Mult.: 150

Toroidal Radial 60 uH - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm 18 mm ATCA Tray
ABRACON Power Inductors - Leaded IND 68.00 uH 1.000 A 101.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2.100
Mult.: 150

Toroidal Radial 68 uH - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm 18 mm ATCA Tray