Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 3.3uH 13A 11.4mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 3.3 uH 20 % 13 A 11.4 mOhms - 40 C + 125 C Standard 8.4 mm 8 mm 4.8 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.6uH 7A 17.2mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 5.6 uH 20 % 7 A 17.2 mOhms - 40 C + 125 C Standard 8.4 mm 8 mm 4.8 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel