Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 15uH 12.5A 19.3mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 15 uH 20 % 13.8 A 19.3 mOhms 12.5 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.3uH 23.4A 4.1mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 3.3 uH 20 % 25 A 4.1 mOhms 23.4 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.6uH 19.6A 7.2mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 5.6 uH 20 % 21.2 A 7.2 mOhms 19.6 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.8uH 18.5A 8.9mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 6.8 uH 20 % 18.5 A 8.9 mOhms 18.5 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.2uH 16.3A 12.4 mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 8.2 uH 20 % 17.1 A 12.4 mOhms 16.3 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel