0.5 uF SMD/SMT Speciality Ceramic Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile 4.303In Stock
Min.: 1
Mult.: 1
: 1.000

0.5 uF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
594In Stock
Min.: 1
Mult.: 1
: 500

0.5 uF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 256In Stock
2.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1.000

0.5 uF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
74In Stock
220Expected 9/16/2026
Min.: 1
Mult.: 1
: 110

0.5 uF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel