WRL-14131

SparkFun
474-WRL-14131
WRL-14131

Mfr.:

Description:
Antennas UHF RFID Antenna (TNC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,08 € 44,08 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS: N
RFID/NFC Antennas
Indoor Antennas
Passive Antenna
860 MHz
960 MHz
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
RFID
Module
Square
6 dBi
50 Ohms
1.6:1
100 W
1 Band
Bracket Mount
Connector
RP-TNC Female
868 MHz, 915 MHz
223 mm
200 mm
60 mm
30 cm RG58
Brand: SparkFun
Cable Length: 30 cm
Polarisation: Linear Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104080
JPHTS:
852910000
BRHTS:
85291090
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS