C14D32P-E3P

Same Sky
490-C14D32P-E3P
C14D32P-E3P

Mfr.:

Description:
Encoders INCR ENC, S, POP, 32 PPR 32 DET, 5 Vdc, A/B, 2-bit, SW, 6.35 mm w. plastic act.H PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,77 € 5.442,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
C14
PCB Mount
Encoders
Incremental
32 PPR
Rotary
2 Channel
PC Pin
Quadrature
6.35 mm
Round
With Switch
5 VDC
1000000 Cycle
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Orientation: Horizontal
Pitch: 1.27 mm
Product Type: Encoders
Size/Dimension: 19 mm x 14 mm x 26 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99

C14 Panel Mount Encoders

Same Sky C14 Panel Mount Encoders are compact, rugged optical encoders with metal housing and metal or plastic actuators. Same Sky C14 Panel Mount Encoders feature a 1 million cycle life and a 2-bit quadrature output. These encoders come in 3.3VDC and 5VDC models and operate over a -10°C to +70°C temperature range.