2J Antennas
ABRACON
Airgain
Amphenol
DFRobot
Digi International
Fanstel
Inventek Systems
KYOCERA AVX
Lantronix
Maxtena
Mikroe
Molex
PCTEL
Pulse
Quectel
Radiall
RF Solutions
Semtech
Silex Technology
Siretta
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Active GNSS
Combination Antenna
Combo Antenna
Dipole
Embedded
Fixed Wireless Access Antenna
Glass Mount Antenna
GNSS Shark fin
ISM Antenna
MIMO
Mobile Antenna
Monopole
Monopole Antenna
Multiband Antenna
Multi Band Antenna
Passive Antenna
Swivel
Trooper Multiband Antenna
520 kHz
380 MHz
400 MHz
430 MHz
600 MHz
617 MHz
698 MHz
698 MHz, 1710 MHz, 2.4 GHz, 4.9 GHz
700 MHz
824 MHz
868 MHz
1565 MHz
1.57442 GHz
1.57542 GHz
2.1 GHz
2.3 GHz
2.3 GHz, 4.9 GHz
2.35 GHz
2.37 GHz
2.39 GHz
960 MHz, 2700 MHz, 2.5 GHz, 5.9 GHz
1.602 GHz
1608 MHz
2.17 GHz
2.4 GHz
2.48 GHz
2.483 GHz
2.4835 GHz
2.484 GHz
2.49 GHz
2.5 GHz
2.5 GHz, 5.9 GHz
2.53 GHz
2.55 GHz
2.6 GHz
2.7 GHz
2.8 GHz, 5.9 GHz
3.8 GHz
3.9 GHz
5 GHz
2G, 3G, 4G
2G, 3G, 4G, 5G
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G/4G/5G
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
3G, GSM, GPRS
3G/4G, Cellular (NBIoT, LTE)
3G/4G/5G NR, LTE
4G/5G
4G/5G, Cellular (NBIoT, LTE)
4G/5G Cellular
5G, Cellular (NBIoT, LTE)
5G, Cellular (NBIoT, LTE), DSRC
5G, LTE
Cellular
Cellular (NBIoT, LTE)
BEIDOU, GLONASS, GNSS, GPS
BeiDou, GLONASS, GPS
BeiDou, QZSS, Galileo, GLONASS, GPS
GLONASS, GPS
GNSS
GNSS, GPS
GPS
GPS, GLONASS
GPS, Glonass, Beidou, Galileo
GPS, GLONASS, GNSS
GPS, GNSS, GLONASS
QZSS, Galileo, GLONASS, GPS
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, UHF
ISM
ISM, ZigBee
WiFi
Blade
Helical
Log Periodic
MIMO
Module
Puck
Whip
Blade
Blade Tilt / Swivel
Bolt Through
Directional
Dome
Flexible
I-Bar
Magnetic
Panel
Puck
Radome
RA Straight
Round
Sharkfin
Square
Straight
Stubby
Stubby Right Angle
Stubby Tilt/Swivel
Swivel
0 dBi
0 dBi, 2 dBi
0.3 dBi, 1.2 dBi
0.5 dBi, 1 dBi, 2 dBi
0.8 dBi
0.9 dBi, 3.8 dBi
- 2.3 dB, - 3.5 dB
- 1.8 dBi, - 1.7 dBi, - 1.3 dBi
- 0.9 dBi
- 0.42 dBi, 1.77 dBi, 1.76 dBi
- 0.2 dBi
- 0.2 dBi, 3.1 dBi
1 dB
1 dBi
1 dBi, 1.5 dBi
1 dBi, 3 dBi, 5 dBi
1.1 dBi
1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB
1.2 dBi
1.5 dBi
10 MHz
50 MHz
80 MHz
83.5 MHz
100 MHz
100 MHz, 1 GHz
120 MHz
136 MHz, 280 MHz, 80 MHz
150 MHz
160 MHz
250 MHz
262 MHz, 990 MHz
300 MHz
824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
1558 MHz to 1610 MHz
2.4 GHz
1.2
1.5
1.5, 1.4, 1.6
1.5, 1.9, 1.9
1.5, 2, 2
1.5, 2.5
1.7
1.9
2
2, 1.7:1
2, 2.5, 3
2, 3.5
2.0
2.0, 2.5, 3.0
2.1
2.5
2.5, 1.3, 2, 1.63
2.6
3
4
1 W
2 W
3 W
5 W
10 W
20 W
25 W
35 W
50 W
60 W
100 W
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 150 C
Dipole
Dipole Array
MIMO
Monopole
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
7 band
8 Band
8 band
9 Band
11 Band
16 Band
Adhesive Mount
Base Mount
Bolt Mount
Bracket Mount
Ceiling Mount
Chassis Mount
Connector
Direct / Permanent Mount
Direct Mount
Magnetic Mount
Panel Mount
PCB Mount
Permanent Mount
Screw Mount
Stud Mount
Threaded
Through Hole
Wall Mount
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz
698 MHz, 2.2 GHz, 3.6 GHz
750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz
750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz
750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz
788.5 MHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz
829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz
829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.45 GHz
829 MHz, 1.57542 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz
829 MHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz, 6.525 GHz
829 MHz, 1.94 GHz, 2.6 GHz
829 MHz, 2.2 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz, 898 MHz, 915 MHz, 2.45 GHz
868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
892 MHz, 1.57542 GHz, 1.94 GHz
892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz
892 MHz, 1.85 GHz, 2.45 GHz
1.5 GHz
2G/3G/4G, WiFi
2G/3G/4G/WiFi
2G/3G/4G WiFi, ISM
Access Points
Automotive, Vehicle Tracking
Bluetooth, WiFi
Bluetooth, WiFi, Zigbee, Thread
Celluar
Cellular, WiFi, LTE, CAT-M1, NB-IoT
Cellular Applications, Wireless Applications
Cellular Radio, Wireless Applications
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
Gateways, Routers, Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City
GPS, GLONASS, Galileo, LTE
GPS, GLONASS, LTE
GPS, GPRS, WiFi
GSM, GPRS, 3G, WiFi
GSM/UMTS/LTE/WiFi, Bluetooth
Home Automation, Industrial Weareables, Appliances, Security, Video
Industrial, Military, Handheld
10 mm
11 mm
14.5 mm
18.6 mm
19 mm
21 mm
25.9 mm
30 mm
31 mm
35 mm
35.5 mm
37 mm
38 mm
39.9 mm
45 mm
46 mm
46.46 mm
46.93 mm
48 mm
49.6 mm
6.28 mm
7.3 mm
7.8 mm
13 mm
14 mm
17 mm
17.1 mm
19 mm
21.79 mm
22 mm
22.5 mm
28 mm
29.25 mm
30.1 mm
33.5 mm
36.7 mm
46 mm
46.5 mm
52 mm
52.5 mm
4.2 mm
4.52 mm
5 mm
5.5 mm
6.7 mm
7 mm
7.5 mm
13.5 mm
14.4 mm
14.5 mm
15 mm
16 mm
20 mm
30.3 mm
31 mm
32 mm
35 mm
36.5 mm
40 mm
40.5 mm
IP20
IP42
IP54
IP55
IP64
IP65
IP66
IP67
IP67, IP69
IP67, IP69K
IP69
IP69K
IPX7
1.13 mm Coax
50 mm RG178
100 mm Coax
216 mm RG174
610 mm RG316
3 ft RG174
2 x Pro-Flex Plus 195, RG 174/U
2.5 RG174
4 x Pro-Flex Plus 195 , RG-174/U
17 ft RG58
6 x RG-58/U
1 M Coax x 2
1 M RG174
1 M RG-58
2 M 1.5DS
2 M RG-58
3 M LMR100
3 M LMR-100 x 7
3 M RG174
3 M RG174 x 2
212860
214394
214415
215872
AEAC
AEACBK
AEC
AECR1808A20
ALPHA 41
ANT-2.4-ID
Antenna
APAM
BEETLE
CONDOR
CT
EAGLE
Engager
GLASS MOUNT
GPSMB50xx
GPS MULTIBAND