RP-SMA Male Antennas

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/2 Wave Whip 916MHz 999In Stock
15,45 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 1.2 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA 3.273In Stock
6,45 €
5,52 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
2J Antennas Antennas BAYONET 2.4/5.0/WIFI/SIGFOX/LORA 8In Stock
29,13 €
25,46 €
24,19 €
22,42 €
21,41 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFI ISM, ZigBee Whip 1.5 dBi, 1.7 dBi 50 Ohms 1.5:1, 1.2:1 25 W - 40 C + 85 C 2 Band Wall Mount RP-SMA Male 2.4 GHz, 5 GHz 219 mm RG58 BAYONET Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 1.292In Stock
8,94 €
7,75 €
7,34 €
6,79 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 5 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 194 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 5150-5825 MHz 197In Stock
11,84 €
9,98 €
9,75 €
8,20 €
8,08 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas External Antenna 698-960 1710-2170 2300-2690 MHz 186In Stock
11,84 €
9,98 €
9,75 €
8,20 €
8,08 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas External Antenna 2400-2500 5150-5825 5925-7125 MHz 346In Stock
6,07 €
5,26 €
4,98 €
4,55 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 3.5 dBi 50 Ohms 1 W - 30 C + 75 C 3 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 172.5 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500MHz 5150-5850MHz 5850-7125MHz 439In Stock
19,14 €
16,76 €
15,86 €
14,92 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector RP-SMA Male IP67 Bulk
Taoglas Antennas 2.4GHz Monopole Antenna RP-SMA(M) Straight 437In Stock
9,05 €
7,86 €
7,45 €
6,80 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Monopole 2.4 GHz IoT Whip Straight - 6.35 dB, - 1.86 dB, - 1.96 dB 2.4 GHz 50 Ohms 10 W - 40 C + 85 C 1 Band Connector SMA Male RP-SMA Male 21 mm IP67 Bulk
Taoglas Antennas 2.4/5.8GHz Dipole Antenna RP-SMA(M) Straight 848In Stock
10,80 €
9,34 €
8,75 €
8,17 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Terminal Antenna 2.4 GHz 5.8 GHz IoT Whip Straight - 2.75 dB, - 3.62 dB 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz 50 Ohms - 40 C + 85 C 2 Band Connector SMA Male RP-SMA Male IoT 35.8 mm IP67 Bulk
Molex Antennas WiFi DUAL-BAND ANTENNA HINGED BLK F 3.214In Stock
6,94 €
5,81 €
5,62 €
5,40 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Digi Antennas 2.4Ghz antennas RPSMA male 2.356In Stock
4.620On Order
5,37 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 4 mm Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna RP-SMA(M)RA 3.386In Stock
8,86 €
7,70 €
6,97 €
6,33 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.8 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 28.1 mm 17.2 mm IP65 Bulk

Siretta Antennas HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA RP-SMAM CONNECTOR 83In Stock
13,59 €
11,83 €
11,21 €
9,86 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector RP-SMA Male 84 mm

Siretta Antennas WI-FI 6E / WI-FI 7 AND 5G NEW RADIO 222MM HINGED BLADE ANTENNA RP-SMA MALE CONNECTOR 91In Stock
16,34 €
14,00 €
13,42 €
10,97 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 40 C + 70 C Connector RP-SMA Male 222 mm

Siretta Antennas 2.4 GHZ 30 MM STUBBY WI-FI / BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 44In Stock
33,20 €
29,03 €
28,04 €
27,28 €
26,88 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2 GHz 8 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 8.83 dBi 50 Ohms 10 W - 40 C + 65 C Monopole 1 Band PCB Mount Connector RP-SMA Male IP67

Siretta Antennas DUAL-BAND WI-FI/5G/4G/BLUETOOTH/ZIGBEE HINGED 108MM ANTENNA REVERSE POLARITY SMA MALE 480In Stock
7,19 €
6,11 €
5,86 €
5,81 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.4 dB 50 Ohms 2 - 20 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 110 mm 25.6 mm Bulk
KYOCERA AVX Antennas WiFi Dual Bd Ext Whi p Hinged Black RP-SM 2.059In Stock
3.000Expected 1/4/2027
3,04 €
2,63 €
2,49 €
2,26 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm RP-SMA Male X9001091 Bulk
Pulse Electronics Antennas 2.4GHz 3.2dBi R-SMA 1.485In Stock
5,19 €
4,32 €
4,00 €
3,61 €
Min.: 1
Mult.: 1
Max.: 40
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 3.2 dB 50 Ohms 1.9 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Portable Radio Antennas 108 mm Bulk
Pulse Electronics Antennas REVERSE SMA (Male) Black 2.680In Stock
4,39 €
3,48 €
3,28 €
2,91 €
Min.: 1
Mult.: 1
Max.: 80
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm W1030 Bulk
Pulse Electronics Antennas 2.4GHz 4.9dBi R-SMA 334In Stock
6,87 €
5,31 €
5,01 €
4,63 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 4.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm 49.5 mm Bulk
Pulse Electronics Antennas EXT 0.824-2.17GHz 3G SMA Pentaband 986In Stock
6,83 €
5,50 €
5,16 €
4,99 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 50 mm IP65 Tray
Pulse Electronics Antennas 2400-2500MHz Ext Outdoor Antenna 795In Stock
9,15 €
7,21 €
6,97 €
6,35 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight Right Angle 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 128.05 mm IP65 W50xx Bulk
Pulse Electronics Antennas 2.4GHz Straight RP SMA Conn IP65 Rated 335In Stock
9,05 €
6,65 €
6,64 €
5,21 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
Pulse Electronics Antennas IP65 868-928MHz Outdoor Antenna 386In Stock
8,08 €
6,97 €
6,31 €
6,14 €
5,10 €
Min.: 1
Mult.: 1
Max.: 80
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 2 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz, 915 MHz Smart Metering, Industrial Control, Wireless M2M 179 mm IP65 W501x Bulk