Through Hole Tube Transistor Output Optocouplers

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 303.403In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% 7.328In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-600% 6.637In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 600 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 2 us 150 mW - 55 C + 100 C Tube
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 2.944In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 2000 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562-1 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 5.673In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 130 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 23.709In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 29.391In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 7.731In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.6 V 32 V 50 mA 300 mV 7 us 6.7 us 5 V 200 mW - 55 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 17.924In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 11.834In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% 6.733In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 50 mA 250 mV 3 us 14 us 6 V 150 mW - 55 C + 110 C Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 6.319In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 250 mV 3 us 14 us 6 V 150 mW - 55 C + 110 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% 7.037In Stock
Min.: 1
Mult.: 1

Through Hole SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 6 V 150 mW - 55 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 7.109In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 30.510In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 10.811In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% 7.094In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% 4.795In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 300 V 50 mA 400 mV 6 V 150 mW - 55 C + 115 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 5.879In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 130 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 6.716In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Vishay Semiconductors Transistor Output Optocouplers HV Phototransistor 3.902In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 5000 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 300 V 50 mA 400 mV 6 V 150 mW - 55 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 12.904In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 7.135In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 5.429In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 7.422In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 50 mA 250 mV 4.6 us 15 us 6 V 150 mW - 55 C + 110 C Tube