DIN Rail Mount
SMD/SMT
Through Hole
DIP-16
DIP-4
DIP-4 Gull Wing
DIP-6
DIP-8
DIP-LF6-4
LCC-4
LCC-6
LSOP-4
LSSOP-4
MDIP-4
MFP-4
Miniflat-4
PDIP-16
PDIP-16 Gull Wing
PDIP-4
PDIP-4 Gull Wing
PDIP-6
PDIP-6 Gull Wing
PDIP-8
1 Channel
2 Channel
4 Channel
500 Vrms
1000 Vrms
1500 Vrms
2500 Vrms
3550 Vrms
3750 Vrms
4000 Vrms
4170 Vrms
4420 Vrms
5000 Vrms
5300 Vrms
6000 Vrms
7500 Vrms
8200 Vrms
10000 Vrms
11600 Vrms
13900 Vrms
15000 Vrms
NPN Photodarlington
NPN Phototransistor
Photodarlington
Phototransistor
Phototransistor, Photodarlington with Base
Triac
0.3 %
7 %
10 %
12.5 %
15 %
19 %
20 %
25 %
30 %
31 %
33 %
40 %
50 %
55 %
60 %
63 %
65 %
70 %
75 %
80 %
2 %
50 %
80 %
100 %
125 %
130 %
+ 150 %
150 %
155 %
160 %
180 %
195 %
200 %
230 %
240 %
250 %
260 %
270 %
290 %
300 %
70 uA
100 uA
200 uA
500 uA
1 mA
2.5 mA
3 mA
5 mA
10 mA
12 mA
16 mA
20 mA
25 mA
30 mA
40 mA
50 mA
60 mA
75 mA
80 mA
100 mA
1.1 V
1.15 V
1.16 V
1.17 V
1.2 V
1.24 V
1.25 V
1.27 V
1.3 V
1.32 V
1.33 V
1.34 V
1.35 V
1.37 V
1.4 V
1.45 V
1.5 V
1.55 V
1.6 V
1.65 V
20 V
25 V
30 V
32 V
33 V
35 V
40 V
45 V
48 V
50 V
55 V
60 V
65 V
70 V
75 V
80 V
85 V
90 V
100 V
120 V
100 nA
360 uA
500 uA
1 mA
1.5 mA
2 mA
2.5 mA
3 mA
3.5 mA
4 mA
5 mA
8 mA
10 mA
12 mA
13 mA
14 mA
16 mA
20 mA
30 mA
40 mA
100 mV
200 mV
250 mV
300 mV
350 mV
400 mV
500 mV
800 mV
1 V
1.2 V
1.25 V
1.4 V
1 us
1.1 us
1.5 us
1.6 us
2 us
2.4 us
2.5 us
2.8 us
3 us
3.2 us
3.5 us
3.7 us
4 us
4.2 us
4.6 us
5 us
5.4 us
5.5 us
5.7 us
6 us
1.2 us
2 us
2.2 us
2.4 us
2.6 us
2.7 us
3 us
3.7 us
4 us
4.7 us
5 us
5.5 us
5.8 us
6 us
6.2 us
6.7 us
7 us
7.5 us
8 us
8.5 us
2 V
3 V
4 V
5 V
6 V
7 V
25 V
30 mW
40 mW
50 mW
60 mW
70 mW
70 mW, 150 mW
80 mW
90 mW
100 mW
120 mW
125 mW
130 mW, 250 mW
150 mW
150 mW, 200 mW
160 mW
170 mW
180 mW
190 mW
200 mW
210 mW
- 65 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+100 C
+ 105 C
+ 110 C
+ 115 C
+ 125 C
+ 135 C
+ 150 C
522
525
530
535
567
4N
4N25
4N25M
4N26M
4N27M
4N28M
4N29M
4N2x
4N2x-X
4N30M
4N32M
4N33M
4N35
4N35-X
4N35M
Bag
Bulk
Cut Tape
MouseReel
Reel
Sleeve
Tray
Tube
Waffle