Vishay VOx6xxA Series Transistor Output Optocouplers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA 16.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 8.871In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phtotrnstr LSOP-4 CTR% 130 to 260 16.640In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 4.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 5.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA 5.364In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 6.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 6.423In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA 6.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 40-80% IF=5MA 5.160In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VOL6 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.16 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VOL6 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.16 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Tube