Vishay VOx6xxA Series Transistor Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 1MA 73.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 11 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 5MA 6.658In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 50 mA 400 mV 3 us 12 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel