Broadcom / Avago Transistor Output Optocouplers

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Broadcom / Avago Transistor Output Optocouplers 15mm Optocoupler 7.660In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 7500 Vrms Phototransistor 31 % 80 % 20 mA 1.45 V 2 us 2 us 5 V 100 mW - 40 C + 105 C ACNT Tube
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 79.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 17.924In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 14.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago HCPL-181-06BE
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 77.461In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 21.413In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 15.055In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-16 Gull Wing 4 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 15.477In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 12.875In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 16.890In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 9.925In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 5.879In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 130 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 6.716In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 25.128In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers DC Phototx Coupler 15.484In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 2 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 7.109In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 6.035In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 30.512In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 10.811In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 21.967In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 5.673In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 130 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 17.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 23.709In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 29.391In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 17.864In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel