CPC1907B

IXYS Integrated Circuits
849-CPC1907B
CPC1907B

Mfr.:

Description:
Solid State Relays - PCB Mount 8Pin Single Pole NOR Mally Open SS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.783

Stock:
1.783
Can Dispatch Immediately
On Order:
2.300
Expected 3/3/2026
8.050
3.025
Expected 3/9/2026
5.025
Expected 7/27/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
3,52 € 35,20 €
3,37 € 337,00 €
3,30 € 825,00 €
3,28 € 1.640,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
6 A
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOIC-8
MOSFET
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
3.302 mm (0.13 in)
10.16 mm (0.4 in)
CPC1907
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1907B Single-Pole Power SOIC OptoMOS Relay

IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay is a single-pole, normally open (1-Form-A) solid state relay that utilizes optically coupled MOSFET technology to produce 5000Vrms of input to output isolation. Switching is controlled by a photovoltaic die using the patented OptoMOS architecture. Activation of the output is controlled by a GaAlAs infrared LED. The coupling of low on-resistance and high load current handling capabilities makes the IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay suitable for a variety of high-performance switching applications.