ABB
Altech
Altran Magnetics
Carlo Gavazzi
Crouzet
Eaton
E-T-A Circuit Breakers
IDEC
Littelfuse
LUTZE
M5Stack
Murrelektronik
Olimex Ltd.
Omron
Opto 22
Panasonic
Phoenix Contact
Schneider Electric
Sensata
Siemens
TE Connectivity
Teledyne Relays
Weidmuller
Burst Fire Controller Relays
Dual Solid State Relays
Heatsink Assemblies
Motor Protection Relays
Opto Coupler Solid State Relays
Overload Relays
Power Relays
Proportional Controllers
Single Phase Relays
Solid State Overload Relays
Solid State Relay, Heat Sink Assemblies
Solid State Relay Controllers
Solid State Relays
Switching Amplifiers
1-Phase
3-Phase
3-Phase AC Zero-Cross SSR
Compact
Controller
DC Switching Solid State Relay
Heaters
Heavy Duty
High Endurance Solid State Relay
Indicator
Instantaneous Switching
Isolated
Low Profile
Miniature
Miniature Single-Phase AC SSR
Motor Control
Motor Protection
Multiple Relay
Optocoupler
Output Coupler Optocoupler
Chassis Mount
DIN Rail Mount
Panel Mount
Socket Mount
Through Hole
Wall Mount
3 mA
8 mA
50 mA
100 mA
150 mA to 25 A
200 mA
300 mA
400 mA to 50 A
500 mA
600 mA
750 mA
800 mA
1 A
2 A
2 A to 8 A
2.4 A
3 A
3.5 A
4 A
5 A
0 V to 100 VDC
0 V to 125 V
0 V to 200 VDC
0 V to 400 VDC
0 V to 50 V
0 V to 60 VDC
0 V to 600 VDC
0 V to 75 V
0 VAC to 600 VAC
0 VDC to 1 kVDC
0 VDC to 1.2 kVDC
0 VDC to 60 VDC
0 VDC to 600 VDC
1 VDC to 100 VDC
1 VDC to 150 VDC
1 VDC to 200 VDC
1 VDC to 24 VDC
1 VDC to 300 VDC
1 VDC to 400 VDC
1 VDC to 48 VDC
1 NO
1 Form A (SPST-NO)
1 Form B (SPST-NC)
1 Form C (SPDT-NO, NC)
2 Form A (DPST-NO)
3 Form A (3PST-NO)
4 Form A (4PST-NO)
3PST-NO
SPDT
SPST (1 Form A)
SPST-NO
Bi-Polar Transistor
DC Switching
MOSFET
NPN, PNP
PhotoTriac
SCR
Triac
Zero Switching
0 VDC to 10 VDC
0 VDC to 5 VDC
0 VDC to 5 VDC, 0 VDC to 10 VDC
2 VDC to 10 VDC
2 VDC to 7 VDC
2.5 VDC to 6 VDC
3 VDC to 10 VDC
3 VDC to 12 VDC
3 VDC to 15 VDC
3 VDC to 28 VDC
3 VDC to 30 VDC
3 VDC to 32 VDC
3.5 VDC to 10 VDC
3.5 VDC to 15 VDC
3.5 VDC to 32 VDC
3.8 VDC to 32 VDC
4 V to 32 V
4 VDC go 30 VDC
4 VDC to 12 VDC
4 VDC to 15 VDC
100 uA
600 uA to 2.8 mA
800 uA to 12 mA
1 mA to 20 mA
1 mA to 30 mA
1 mA to 4 mA
1.65 mA
2 mA
2 mA to 2.5 mA
2 mA to 30.5 mA
2 mA to 4.9 mA
2 mA to 5.5 mA
2.2 mA
2.2 mA to 10 mA
2.2 mA to 25 mA
2.5 mA
2.5 mA to 3.3 mA
2.5 mA, 4.8 mA
2.6 mA
2.9 mA
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 110 C
IP00
IP10
IP20
IP20, IP54
IP30
IP67
1
9 - HS
22 - HS
6000
1-DC
1T
3RF2
53TP
ABS2
ABS7
AC
AQ-A
AQA
ASR-SI
ASR-SID
ASR-SIM
ASR-SJ
ASR-SLE
ASR-SMA
ASR-SMD
3.2 mm
6.2 mm
21.1 mm
22.5 mm
28 mm
29 mm
29 mm (1.142 in)
30.5 mm
35 mm
35.5 mm
35.6 mm
36.6 mm
38 mm
38.10 mm
38.5 mm
43 mm
43.9 mm
44.4 mm
44.5 mm
44.8 mm
4 mm
5 mm
5.2 mm
6 mm
6.1 mm
6.2 mm
6.4 mm
6.5 mm
10 mm
10.5 mm
11 mm
11.5 mm
12.2 mm
12.5 mm
12.7 mm
12.8 mm
13 mm
13 mm (0.512 in)
14 mm
14.6 mm
3.9 mm
11.5 mm
12.45 mm
12.5 mm
13.72 mm
14.3 mm
15 mm
15.5 mm
15.7 mm
17.9 mm
19 mm
19.5 mm
19.6 mm
19.8 mm
20.5 mm
21 mm
21.6 mm
21.8 mm
22 mm
22.2 mm