Interface IC's Solid State Relays - Industrial Mount

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Phoenix Contact Solid State Relays - SSRs PLCOSC120UC/48DC/100 155In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 108 VAC to 132 VAC, 99 VDC to 121 VDC 3.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs DEK-OE-5DC/48DC/100 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 4.5 VDC to 5.5 VDC 6.5 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs DEK-OV- 12DC/24DC/10 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 10 A 5 VDC to 30 VDC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC 4.7 mA - 20 C + 60 C DEK-OV 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs DEK-OE-5DC/5DC/ 100KHZ-G 6In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 4 VDC to 18 VDC 1 Form A (SPST-NO) 2.5 VDC to 6 VDC 8 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 48DC/24DC/2 6In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 38.4 VDC to 57.6 VDC 9 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs EMG 10-OV-230AC/ 24DC/1 5In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 5 VDC to 36 VDC 1 Form A (SPST-NO) 207 VAC to 253 VAC 4 mA - 20 C + 50 C IP20 EMG OV 102 mm 10 mm 75 mm
Phoenix Contact Solid State Relays - SSRs DEK-OV- 24DC/24 0AC/800 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 800 mA 10 VAC to 253 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 10.7 mA - 20 C + 60 C DEK-OV 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs DEK-OV- 5DC/24DC/10 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 10 A 5 VDC to 30 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC 5.1 mA - 20 C + 60 C DEK-OV 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs ST-OE3- 60DC/ 48DC/100 2In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Socket Mount 100 mA 8 VDC to 48 VDC 1 Form A (SPST-NO) 43.2 VDC to 66 VDC 9 mA - 25 C + 60 C ST-OE 66.5 mm 20.8 mm 33 mm
Phoenix Contact Solid State Relays - SSRs 120V AC/110V DC PLC SENSOR RELAY 23In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 96 VAC to 132 VAC, 88 VDC to 121 VDC 3.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/ 24DC/100KHZ 2In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 50 mA 4 VDC to 30 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 6 mA - 20 C + 60 C IP20 PLC-OSC 86 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs DEK-OE-125DC/ 48DC/100/T 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 112.5 VDC to 137.5 VDC 3 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs ST-OE2-24DC/48DC/100 1In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Socket Mount 100 mA 8 VDC to 48 VDC 1 Form A (SPST-NO) 21.6 VDC to 26.4 VDC 9 mA - 20 C + 60 C ST-OE 66.5 mm 14.6 mm 33 mm


Phoenix Contact Solid State Relays - SSRs POSI 48DC/48DC/15 5In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR 1 Form A (SPST-NO) POSI
Phoenix Contact Solid State Relays - SSRs DEK-OE- 24DC/48 DC/100/T 11In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 21.6 VDC to 26.4 VDC 6.5 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs DEK-OE- 5DC/24DC/1 12In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 4 VDC to 30 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC 7 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OPT- 24DC/ 110DC/3RW 166In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 3 A 12 VDC to 140 VDC 1 Form A (SPST-NO) 16.8 VDC to 30 VDC 12 mA - 25 C + 70 C IP20 PLC-OPT 86 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OPT- 24DC/ 24DC/10/R 74In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 10 A 5 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 3 mA - 25 C + 60 C IP20 PLC-OPT 86 mm 6.5 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/24DC/2 107In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 8.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/48DC/1 273In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 8.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/ 24DC/ 5/ACT 53In Stock
30Expected 3/4/2026
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 5 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 9 mA - 20 C + 60 C PLC-OSC 94 mm 14 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OPT- 24DC/ 24DC/2/ACT 36In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 8.5 mA - 25 C + 60 C PLC-OPT 94 mm 6.2 mm 80 mm Bulk
Phoenix Contact Solid State Relays - SSRs PLC-OPT- 24DC/ 48DC/500/W 59In Stock
40Expected 3/20/2026
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 500 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 3 mA - 25 C + 60 C PLC-OPT 86 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/24DC/2 229In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 8.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-5DC/24DC/2/ACT 6.2MM 5VDC 141In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC 9.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm