SMD DIP-4 Solid State Relays - PCB Mount

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Single OptoMOS Relay 11.703In Stock
Cut Tape
3,13 €
2,80 €
2,67 €
2,54 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1330
Panasonic Industry Solid State Relays - PCB Mount 1.3A 100V 4 PIN SMT 433In Stock
8,52 €
7,99 €
7,44 €
7,07 €
Min.: 1
Mult.: 1
Tube PCB Mount 1.3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 3.547In Stock
1,37 €
1,22 €
1,18 €
1,14 €
Min.: 1
Mult.: 1
Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Single OptoMOS Relay 1.570In Stock
500Expected 1/13/2027
3,35 €
3,15 €
2,80 €
2,67 €
Min.: 1
Mult.: 1
Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1330
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 939In Stock
Cut Tape
1,76 €
1,59 €
1,51 €
1,45 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 713In Stock
Cut Tape
2,81 €
2,51 €
2,38 €
2,19 €
Reel
1,93 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 400V 140mA 10.206In Stock
Cut Tape
3,58 €
3,20 €
3,05 €
2,94 €
Reel
2,59 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1390
Aratas Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT 2.121In Stock
6.400On Order
3,03 €
2,70 €
1,94 €
Min.: 1
Mult.: 1
Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Aratas Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT 2.000In Stock
Reel
2,06 €
2,03 €
Min.: 500
Mult.: 500
: 500
Reel PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Aratas Solid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD 3.216In Stock
42.800On Order
3,24 €
2,89 €
2,76 €
2,67 €
Min.: 1
Mult.: 1
Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 1.671In Stock
2,19 €
1,95 €
1,87 €
1,80 €
Min.: 1
Mult.: 1
Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 1.470In Stock
1,85 €
1,69 €
1,59 €
1,54 €
Min.: 1
Mult.: 1
Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.81 mm (0.268 in) 4.83 mm (0.19 in) 3.81 mm (0.15 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 7.199In Stock
Cut Tape
1,99 €
1,77 €
1,69 €
1,63 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.81 mm (0.268 in) 4.83 mm (0.19 in) 3.81 mm (0.15 in) LH1546A
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SMDLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 350VPin out : 4 PINPackage : Tape & Reel 957In Stock
1,60 €
1,54 €
1,49 €
1,43 €
Min.: 1
Mult.: 1
SMD DIP-4 - 40 C + 85 C APR
Aratas Solid State Relays - PCB Mount DIP4 MOSFET RELAY 776In Stock
Cut Tape
3,78 €
3,37 €
3,22 €
3,10 €
Reel
2,75 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Aratas Solid State Relays - PCB Mount MOS-FET RELAY 1.524In Stock
3,17 €
2,83 €
2,68 €
2,57 €
Min.: 1
Mult.: 1
PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Aratas Solid State Relays - PCB Mount MOS-FET RELAY 2.058In Stock
3.600Expected 12/1/2026
3,33 €
2,99 €
2,86 €
2,75 €
Min.: 1
Mult.: 1
PCB Mount 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET - 20 C + 65 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GE 1 F 1.882In Stock
Cut Tape
2,64 €
2,27 €
2,15 €
2,07 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 130MA 350V 4PIN SPST 2.785In Stock
1,75 €
1,40 €
1,32 €
1,31 €
Min.: 1
Mult.: 1
Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open 3.598In Stock
Cut Tape
1,75 €
1,57 €
1,41 €
1,38 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 1.730In Stock
3.600On Order
2,81 €
2,51 €
2,39 €
2,30 €
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 4.439In Stock
9.000Expected 11/23/2026
Cut Tape
2,86 €
2,67 €
2,37 €
2,29 €
Reel
1,96 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 3.025In Stock
12.300Expected 12/2/2026
1,57 €
1,51 €
1,47 €
1,39 €
1,38 €
Min.: 1
Mult.: 1
Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 1.151In Stock
Cut Tape
2,56 €
2,13 €
2,08 €
2,05 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel PCB Mount 1.1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 2.005In Stock
Cut Tape
1,75 €
1,66 €
1,56 €
1,50 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY