IXYS PLA160 Series Solid State Relays - PCB Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 300V 50mA 2.059In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 219In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 300V 50mA 284In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160