AEC-Q100 Optically Isolated Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Product Packaging
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 1.823In Stock
9,74 €
6,78 €
6,19 €
5,93 €
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 1.049In Stock
Cut Tape
5,49 €
3,90 €
3,42 €
3,29 €
Reel
3,15 €
Min.: 1
Mult.: 1
: 1.000
ACPL SSO-8 SMD/SMT AEC-Q100 Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 9.254In Stock
10,33 €
7,02 €
6,56 €
6,43 €
6,30 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 230 mA 100 kHz - 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 125 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.773In Stock
Cut Tape
10,35 €
7,57 €
6,90 €
6,64 €
Reel
6,33 €
Min.: 1
Mult.: 1
: 1.000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 896In Stock
Cut Tape
9,74 €
7,10 €
6,44 €
6,23 €
Reel
5,93 €
Min.: 1
Mult.: 1
: 1.000
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 298In Stock
640Expected 11/18/2026
8,43 €
5,84 €
5,29 €
5,17 €
5,07 €
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.325In Stock
Cut Tape
8,47 €
6,13 €
5,53 €
5,45 €
Reel
5,10 €
Min.: 1
Mult.: 1
: 1.000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 194In Stock
550Expected 12/9/2026
9,70 €
6,75 €
6,20 €
6,04 €
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 125 C Through Hole AEC-Q100 Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 360In Stock
1.040Expected 3/16/2027
5,44 €
3,56 €
3,30 €
3,23 €
Min.: 1
Mult.: 1
ACPL SSO-8 SMD/SMT AEC-Q100 Optically Isolated Amplifiers Tube
Texas Instruments Optically Isolated Amplifiers Automotive Precision 250mV-Input 3s-Delay Reinforced Isolated Amplifier
1.000Expected 3/29/2027
Cut Tape
6,37 €
4,75 €
3,70 €
3,29 €
Reel
3,16 €
3,06 €
Min.: 1
Mult.: 1
: 1.000
Analog to Digital Converter - ADC 1 Channel 5000 Vrms 210 kHz 93 dB 0.2 mV 5.5 V 3 V SOIC-8 - 40 C + 125 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Auto Iso-Amp Non-Stocked Lead-Time 18 Weeks
4,21 €
Min.: 800
Mult.: 80
AEC-Q100 Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Auto Iso-Amp Non-Stocked Lead-Time 18 Weeks
Reel
4,50 €
4,49 €
Min.: 1.000
Mult.: 1.000
: 1.000
AEC-Q100 Optically Isolated Amplifiers Reel