Broadcom / Avago Optically Isolated Amplifiers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Product Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.875In Stock
Cut Tape
6,09 €
4,34 €
3,84 €
Reel
3,57 €
3,47 €
Min.: 1
Mult.: 1
: 1.000
HCPL 300 uV DIP-8 SMD/SMT Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 29In Stock
176,42 €
153,38 €
Min.: 1
Mult.: 1
HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole Optically Isolated Amplifiers
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 20In Stock
196,54 €
182,58 €
Min.: 1
Mult.: 1
5962-9755 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C SMD/SMT Optically Isolated Amplifiers
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.120In Stock
Cut Tape
5,93 €
4,23 €
3,73 €
Reel
3,47 €
3,40 €
Min.: 1
Mult.: 1
: 1.000
Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 658In Stock
7,21 €
4,94 €
4,52 €
4,28 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 1.408In Stock
5,00 €
3,35 €
3,04 €
2,96 €
Min.: 1
Mult.: 1
HCPL 100 kHz - 600 uV DIP-8 Through Hole Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 1.823In Stock
9,74 €
6,78 €
6,19 €
5,93 €
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing 773In Stock
6,33 €
4,33 €
3,91 €
3,61 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.619In Stock
5,93 €
4,02 €
3,66 €
3,56 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Optically Isolated Amplifiers
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 2.473In Stock
8,11 €
5,44 €
5,07 €
4,96 €
4,86 €
Min.: 1
Mult.: 1
ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 973In Stock
5,08 €
3,42 €
3,10 €
2,93 €
2,86 €
Min.: 1
Mult.: 1
HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr 1.066In Stock
5,49 €
3,71 €
3,37 €
3,27 €
Min.: 1
Mult.: 1
ACPL - 40 C + 105 C SMD/SMT Optically Isolated Amplifiers Bulk
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 1.049In Stock
Cut Tape
5,49 €
3,90 €
3,42 €
3,29 €
Reel
3,15 €
Min.: 1
Mult.: 1
: 1.000
ACPL SSO-8 SMD/SMT AEC-Q100 Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF 121In Stock
Cut Tape
9,73 €
8,41 €
7,03 €
6,41 €
Reel
6,40 €
Min.: 1
Mult.: 1
: 1.000
ACNT SSO-8 SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp 396In Stock
13,60 €
9,73 €
8,56 €
Min.: 1
Mult.: 1
ACNT SSO-8 SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 483In Stock
Cut Tape
5,78 €
4,30 €
3,35 €
2,99 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 1.000
HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Optically Isolated Amplifiers Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 167In Stock
8,61 €
5,56 €
4,90 €
Min.: 1
Mult.: 1
No
HCPL 300 uV DIP-8 Through Hole Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.000In Stock
Cut Tape
7,35 €
5,58 €
4,55 €
4,11 €
Reel
3,95 €
3,90 €
Min.: 1
Mult.: 1
: 1.000
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Optically Isolated Amplifiers Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.987In Stock
Cut Tape
4,58 €
3,23 €
2,80 €
Reel
2,62 €
2,54 €
Min.: 1
Mult.: 1
: 1.000
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Optically Isolated Amplifiers Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF 1.671In Stock
Cut Tape
12,18 €
8,96 €
8,24 €
7,91 €
Reel
7,39 €
Min.: 1
Mult.: 1
: 1.000
ACNT SSO-8 SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 1.817In Stock
2.000Expected 2/8/2027
11,52 €
8,44 €
7,68 €
7,41 €
Min.: 1
Mult.: 1
ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Optically Isolated Amplifiers
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 2.676In Stock
11,03 €
8,04 €
7,04 €
6,91 €
Min.: 1
Mult.: 1
ACPL 11 mA 100 kHz 300 uV SSO-8 SMD/SMT Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 4.911In Stock
6,77 €
4,49 €
4,17 €
4,14 €
3,99 €
Min.: 1
Mult.: 1
ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 10.971In Stock
8,28 €
5,56 €
5,19 €
5,07 €
Min.: 1
Mult.: 1
ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Optically Isolated Amplifiers Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 6.093In Stock
Cut Tape
8,32 €
6,02 €
5,43 €
5,35 €
Reel
5,01 €
Min.: 1
Mult.: 1
: 1.000
ACPL 5000 Vrms SSO-8 SMD/SMT Optically Isolated Amplifiers Reel, Cut Tape, MouseReel