LITEON Logic Output Opto-couplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Logic Output Opto-couplers 2.5AIGBT Gate Drive 8Pin SMT Optocoupler 5.429In Stock
Min.: 1
Mult.: 1
Reel: 3.000

42 ns 50 ns SMD/SMT SMD-8 Rail-to-Rail 1 Channel 5000 Vrms 2.5 A 25 mA 1.37 V 5 V 295 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Logic Output Opto-couplers Optocoupler 2.5AIGBT Gate Drive Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

500 ns 500 ns SMD/SMT SMD-8 1 Channel 5000 Vrms 2.5 A 25 mA 1.37 V 5 V 295 mW - 40 C + 100 C Reel
LITEON Logic Output Opto-couplers Optocoupler 2.5AIGBT Gate Drive Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

500 ns 500 ns SMD/SMT DIP-8 1 Channel 5000 Vrms 2.5 A 25 mA 1.37 V 5 V 295 mW - 40 C + 100 C Tube