Everlight Logic Output Opto-couplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Everlight Logic Output Opto-couplers Optocouplers

100 ns 100 ns Through Hole DIP-6 1 Channel 5000 Vrms 50 mA 10 mA 1.15 V 6 V 250 mW - 55 C + 100 C H11LX Tube
Everlight H11L1
Everlight Logic Output Opto-couplers Optocouplers

0.1 us 100 ns Through Hole DIP-6 Schmitt Trigger 1 Channel 5000 Vrms 50 mA 60 mA 1.5 V 6 V 120 mW - 55 C + 100 C H11LX Tube
Everlight H11L1M-V
Everlight Logic Output Opto-couplers Optocouplers

0.1 us 100 ns Through Hole DIP-6 Open Collector 1 Channel 5000 Vrms 50 mA 60 mA 1.5 V 6 V 250 mW - 50 C + 100 C H11LX Tube