Allegro MicroSystems
Analog Devices Inc.
Diodes Incorporated
Infineon
IXYS
Monolithic Power Systems (MPS)
NXP
onsemi
ROHM Semiconductor
Skyworks
STMicroelectronics
Texas Instruments
1ED-X3 Compact
1ED3140
1ED3141
1ED3142
2ED-X3 Compact
2EDL8033
2EDL8034
ADUM1233
ADUM1234
ADUM3123
ADUM3220
ADUM3221
ADUM3223
ADUM3224
ADUM4135
ADUM4136
ADUM4146
ADUM4223
ADUM4224
ADUM5230
DFN-10
DFN-14
LGA-13
LGA-14
PG-DSO-14
PG-DSO-8
PG-LDSO-8
QFN-20
SMD-12
SMT-12
SO-16
SO-16W
SO-36W
SO-8
SO-8W
SOCI-16
SOIC-14
SOIC-16
SOIC-20
SOIC-24
1 kVrms
1.2 kV
1.249 kV
1500 Vrms
2.5 kV rms
2.5 kVAC
2.5 kVrms
2500 Vrms
2830 Vrms
3 kV
3 kVrms
3000 Vrms
3250 Vrms
3.75 kVrms
3750 Vrms
5 kV
5 kV rms
5 kVrms
5000 Vrms
5330 Vrms
+ 105 C
+ 125 C
+ 150 C
+ 250 C
10 mW
100 mW
150 mW
300 mW
350 mW
500 mW
600 mW
700 mW
720 mW
750 mW
850 mW
900 mW
915 mW
950 mW
985 mW
996 mW
1 W
1.04 W
1.05 W
1.06 W
30 ns
40 ns
44 ns
45 ns
46 ns
47 ns
48 ns
50 ns
53 ns
55 ns
58 ns
60 ns
60 ns, 60 ns
65 ns
70 ns
75 ns
80 ns
90 ns
93 ns
95 ns
5 ns
5.5 ns
6 ns
7.5 ns
8 ns
9 ns
10 ns
10.5 ns
11 ns
12 ns
13 ns
14 ns
15 ns
16 ns
17 ns
18 ns
20 ns
22 ns
22.9 ns
24 ns
5 ns
6 ns
7 ns
8 ns
8.5 ns
10 ns
12 ns
13 ns
13.3 ns
14 ns
15 ns
16 ns
17 ns
18 ns
20 ns
22 ns
22.9 ns
24 ns
25 ns
27 ns
1.5 mA
2.3 mA
4 mA
4.7 mA
10 mA
10.2 mA
84 mA
100 mA
500 mA
1.5 A, 3 A
1.9 A
2 A
2.4 A
2.5 A
3 A
4 A
4 A, 4 A
4 A, 6 A
4.5 A, 9 A
5 A
4 V
5 V
5.25 V
5.5 V
6 V
6.5 V
13.2 V
15 V
16.5 V
17 V
18 V
18.5 V
20 V
22 V
24 V
25 V
30 V
33 V
35 V
40 V
500 mV
2.25 V
2.3 V
2.5 V
2.8 V
3 V
3.1 V
3.3 V
4.2 V
4.5 V
4.75 V
5 V
6 V
6.5 V
7.6 V
8 V
10.5 V
10.8 V
11 V
13 V
Cut Tape
MouseReel
Reel
Tray
Tube