Quick Connect Solid State Relays - Industrial Mount

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross 33In Stock
48,80 €
42,69 €
36,86 €
35,49 €
Min.: 1
Mult.: 1
Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 9 VDC to 18 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross 23In Stock
48,80 €
48,00 €
37,56 €
37,54 €
Min.: 1
Mult.: 1
Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 18 VDC to 28.8 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs 20A 280 VAC Zero Cross Faston 21In Stock
96,18 €
91,13 €
82,14 €
77,76 €
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 20 A 12 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C FS 35.5 mm 21 mm 25 mm
Crydom Solid State Relays - SSRs 4-15 VDC 18In Stock
90,75 €
90,74 €
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 90-280VAC/DC In, Zero Cross 8In Stock
216,99 €
215,54 €
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 1 mA to 4 mA - 40 C + 80 C IP20 DR67 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 10A4-8VDC 44In Stock
41,93 €
38,86 €
38,17 €
38,00 €
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A21-27VDCRN 40In Stock
38,77 €
35,29 €
34,25 €
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 21 VDC to 27 VDC 8 mA to 19 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 0-10Vdc 5In Stock
375,91 €
375,90 €
Min.: 1
Mult.: 1
Proportional Controllers Heavy Duty Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 10 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 4.25 - 9.0 VDC / Zero-cross 4In Stock
45,67 €
40,35 €
36,45 €
35,38 €
Min.: 1
Mult.: 1
Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 4.25 VDC to 9 VDC 20 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 25A,240VAC,R-DC I/P 1.085In Stock
27,84 €
24,82 €
23,70 €
22,88 €
Min.: 1
Mult.: 1
Solid State Relays Miniature Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
Panasonic Industry Solid State Relays - SSRs Zero Cross 25A 264V AC 6V DC 10In Stock
26,41 €
24,09 €
20,42 €
19,69 €
Min.: 1
Mult.: 1
Solid State Relays Compact Panel Mount 25 A 75 VAC to 264 VAC 1 Form A (SPST-NO) Triac 10 VDC to 18 VDC - 30 C + 80 C 38 mm 28 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 5In Stock
104,95 €
96,54 €
90,86 €
86,15 €
83,19 €
Min.: 1
Mult.: 1
Solid State Relays Isolated Panel Mount 20 A 120 VAC 1 Form B (SPST-NC) Triac 90 VAC to 150 VAC, 90 VDC to 150 VDC - 40 C + 60 C SIR 50.8 mm 38.4 mm 50.8 mm Bulk
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/75A 2-10Vdc 7In Stock
205,08 €
Min.: 1
Mult.: 1
Proportional Controllers Heavy Duty Panel Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A,10-14VDC In 19In Stock
47,81 €
44,55 €
44,13 €
43,03 €
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 20 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 10 VDC to 14 VDC 10 mA to 15.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Bulk
Crydom Solid State Relays - SSRs PM SSR 150VDC/120A 4-32VDC 5In Stock
231,37 €
231,36 €
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 120 A 7 VDC to 150 VDC 1 Form A (SPST-NO) SCR 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C IP00 HDC Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN 4In Stock
38,52 €
35,97 €
34,33 €
33,32 €
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 8.5 mA IP00 EL Each
Omron Automation and Safety Solid State Relays - SSRs SOLID STATE RELAY 1In Stock
60,63 €
59,31 €
58,65 €
56,81 €
Min.: 1
Mult.: 1
Solid State Relays Indicator Socket Mount 3 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC - 30 C + 80 C G3H 28 mm 21.5 mm 36.5 mm
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 3In Stock
104,95 €
96,54 €
90,86 €
86,15 €
83,19 €
Min.: 1
Mult.: 1
Solid State Relays Isolated Panel Mount 20 A 120 VAC 1 Form A (SPST-NO) Triac 9 VAC to 30 VAC, 9 VDC to 30 VDC - 40 C + 60 C SIR 50.8 mm 38.4 mm 50.8 mm Bulk
Crydom Solid State Relays - SSRs PM SSR, 660Vac/18A , 90-140Vac In, ZC 19In Stock
72,87 €
59,68 €
Min.: 1
Mult.: 1
Solid State Relays Heavy Duty Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 140 VAC 10 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs 17-32 VDC 33In Stock
96,77 €
96,76 €
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/5A 3-15Vdc In, ZC 32In Stock
22,05 €
22,04 €
Min.: 1
Mult.: 1
Solid State Relays Heavy Duty Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs Plug In 48VDC 5A 35-72VDC Control 65In Stock
22,74 €
21,65 €
20,67 €
20,06 €
Min.: 1
Mult.: 1
Solid State Relays Indicator Socket Mount 5 A 1 VDC to 48 VDC 1 Form A (SPST-NO) MOSFET 48 VDC to 72 VDC 10.8 mA to 16.3 mA - 30 C + 80 C ED 29 mm 12.7 mm 27.9 mm Each
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puc ,16A,480V AC-DC I/P 76In Stock
24,29 €
22,17 €
21,16 €
20,26 €
Min.: 1
Mult.: 1
Solid State Relays Miniature Panel Mount 16 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puc ,25A,480V AC-DC I/P 246In Stock
30,57 €
27,22 €
26,00 €
25,10 €
Min.: 1
Mult.: 1
Solid State Relays Miniature Panel Mount 25 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 16A,240VAC,R-DC I/P 243In Stock
24,43 €
21,86 €
20,87 €
20,16 €
Min.: 1
Mult.: 1
Solid State Relays Miniature Panel Mount 16 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm