TO-72-4 Transistor Output Optocouplers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Optek / TT Electronics Transistor Output Optocouplers Isolator 3In Stock
18,13 €
Min.: 1
Mult.: 1
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 3 mA 1.3 V 30 V 30 mA 300 mV 10 us 10 us 2 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Optocoupled Isolator 34In Stock
100Expected 6/10/2027
17,88 €
17,59 €
Min.: 1
Mult.: 1
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 30 % 200 % 10 mA 1.5 V 30 V 30 mA 400 mV 7 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Isolator 43In Stock
300Expected 4/20/2027
19,02 €
19,01 €
Min.: 1
Mult.: 1
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 60 % 3 mA 1.3 V 30 V 30 mA 300 mV 10 us 10 us 2 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers OCI, TO-72 Non-Stocked
36,08 €
Min.: 100
Mult.: 100
Through Hole TO-72-4 1 Channel 1000 Vrms 0.3 % 2 % 10 mA 1.5 V 50 V 30 mA 400 mV 7 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Optocoupled Isolator Non-Stocked Lead-Time 34 Weeks
16,49 €
16,24 €
Min.: 1
Mult.: 1
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 30 % 200 % 10 mA 1.5 V 30 V 30 mA 400 mV 7 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Isolator Non-Stocked
19,44 €
18,33 €
18,24 €
Min.: 1
Mult.: 1
No
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 3 mA 1.3 V 30 V 30 mA 300 mV 10 us 10 us 2 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Isolator Non-Stocked Lead-Time 28 Weeks
19,15 €
18,89 €
Min.: 1
Mult.: 1
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 10 % 50 % 40 mA 1.5 V 30 V 30 mA 300 mV 20 us 10 us 2 V 200 mW - 55 C + 125 C Bulk