BPV11F

Vishay Semiconductors
782-BPV11F
BPV11F

Mfr.:

Description:
Phototransistors T-1.75 900 to 980nm +/-15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1 3/4
Through Hole
930 nm
50 mA
70 V
70 V
130 mV
50 nA
150 mW
- 40 C
+ 100 C
BPV11F
Brand: Vishay Semiconductors
Half Intensity Angle Degrees: 15 deg
Light Current: 9 mA
Packaging: Tube
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Phototransistor
Wavelength: 930 nm
Unit Weight: 400 mg
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
8541409090
CNHTS:
8541490000
USHTS:
8541497080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

In Stock: 5.772

Stock:
5.772 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,645 € 6,45 €
0,477 € 47,70 €
0,402 € 201,00 €
0,378 € 378,00 €
0,357 € 714,00 €
0,33 € 1.320,00 €
0,309 € 3.090,00 €
0,298 € 7.152,00 €