Background Rejection
Background Suppression
Background Suppression, Diffuse
Background Suppression, Diffuse, Polarized Reflex, Through-Beam
Background Suppression, Diffuse Reflective
Background Suppression, Diffuse Reflective, Polarized Reflex
Background Suppression, Diffuse Reflective, Polarized Reflex, Through-Beam
Background Suppression, Foreground Suppression
Coaxial Contrast Sensor
Contrast Detector
Convergent
Convergent Reflective
Diffuse
Diffuse, Retroreflective
Diffuse Reflective
Distance-Settable
Divergent
Divergent Diffuse
Fixed Focus Proximity
Foreground Suppression
0 cm to 10 cm
0 cm to 35 cm
0 cm to 45 cm
0 cm to 50 cm
0 cm to 60 cm
0 cm to 700 cm
0 cm to 8 cm
0 m to 0.8 m
0 m to 1.4 m
0 m to 10 m
0 m to 100 m
0 m to 2 m
0 m to 20 m
0 m to 3 m
0 m to 3.5 m
0 m to 40 m
0 m to 60 m
0 m to 7 m
0 m to 8 m
0 mm to 1.2 m
Blue LED
Green LED
Infrared Laser
Infrared LED
Laser
LED
Orange LED
Red Laser
Red LED
Red LED, Green LED
Red LED, Green LED, Blue LED
Sunlight
UV LED
White LED
Yellow LED
4 PNP/NPN
2-Wire AC/DC
2-Wire DC
Analog
CMOS
Complementary NPN
Complementary NPN-LO/DO
Complementary PNP
Complementary PNP-LO/DO
Constant Current
Digital
DMOS/Bipolar
DPDT
I2C
IO-Link
N-MOSFET-DO
N-MOSFET-LO
NO/NC
NPN
NPN, PNP
Cable
Cable with Connector
Connector
Pre-Cable
Pre-Wired Connector
Terminal Block
100 mm
0.15 m
15 cm
150 mm
200 mm
203.2 mm
30 cm
300 mm
500 mm
1 m
1.2 m
1.5 m
1.82 m
2 m
2.4 m
2.7 m
3 m
3.048 m
3.1 m
3.4 m
1/2 in NPT
AMP
Euro Style
M12
M13
M18
M5
M8
Micro
Micro AC
Micro DC
Mini
PG13.5
Pico
Pigtail
Plug
RJ11
RJ45
Terminal Block
11 Pin
2 Pin
3 Pin
4 Pin
5 Pin
6 Pin
8 Pin
4 VDC
4.3 VDC
4.75 VDC
5 V
5 VDC
6 VDC
9 VDC
10 VAC/DC
10 VDC
10 VDC, 12 VAC
10.8 VDC, 21.6 VAC
11 VDC
12 VAC
12 VAC/DC
12 VDC
12 VDC, 2.4 kVAC
12 VDC, 24 VAC
15 VAC
15 VAC/DC
15 VDC
5 VDC
5.2 VDC
5.25 VDC
10 VDC
12 VDC
15 VDC
15.5 VDC
16 VDC
18 VDC
24 V
24 VAC
24 VAC/DC
24 VDC
25 VDC
27.6 VAC
27.6 VAC/DC
28 VAC/DC
28 VDC
28.8 VDC
30 VAC/DC
0 C
- 40 C
- 30 C
- 25 C
- 23 C
- 20 C
- 15 C
- 10 C
- 5 C
+ 4 C
+ 5 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C