BPD-BQDA34-RR

American Bright LED
442-BPDBQDA34RR
BPD-BQDA34-RR

Mfr.:

Description:
Photodiodes T-1 3/4 PHOTO DIODE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.259

Stock:
9.259 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,348 € 3,48 €
0,25 € 25,00 €
0,214 € 107,00 €
0,193 € 193,00 €
0,181 € 362,00 €
0,168 € 840,00 €
0,148 € 1.480,00 €
0,139 € 3.475,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
Through Hole
940 nm
100 nA
60 V
50 ns
50 ns
- 40 C
+ 85 C
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bag
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

BPD-BQDA34-RR End-Look Package PIN Photodiode

American Bright LED BPD-BQDA34-RR End-Look Package PIN Photodiode comes molded in a black epoxy package and allows spectral response from visible to infrared light wavelengths. The end-look package is designed for easy PC board mounting and is ideal for space-limited applications. This photodiode offers a wide receiving angle, providing relatively even reception over a large area. The BPD-BQDA34-RR photodiode is mechanically and spectrally matched to Bright’s GaAs and GaAlAs series of infrared emitting diodes. This photodiode features fast switching time, 60V maximum reverse breakdown voltage, and 100mW power dissipation. The BPD-BQDA34-RR photodiode operates within the -40°C to 85°C temperature range and is RoHS-compliant.

FEATURED PRODUCTS
AMERICAN BRIGHT LED