SFH 2401

ams OSRAM
720-SFH2401
SFH 2401

Mfr.:

Description:
Photodiodes Si PIN Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.046

Stock:
5.046 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,955 € 9,55 €
0,715 € 71,50 €
0,611 € 305,50 €
0,573 € 573,00 €
Full Reel (Order in multiples of 1500)
0,573 € 859,50 €
0,517 € 1.551,00 €
0,486 € 4.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
950 nm
1 nA
16 V
100 ns
95 ns
60 deg
- 40 C
+ 85 C
SFH 2401
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Photocurrent: 13 uA
Product Type: Photodiodes
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65112A6727
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

SFH 2401 Silicon PIN Photodiode

ams OSRAM SFH 2401 Silicon PIN Photodiode features enhanced blue and green sensitivity, allowing the device to pick up lower wavelengths easier than existing devices, making it an ideal design choice. The SFH 2401 silicon PIN photodiode features a spectral range of sensitivity of 300nm to 1100nm and a 950nm wavelength of maximum sensitivity. This PIN photodiode exhibits 76nA/lx spectral sensitivity, 13µA photocurrent, and 8.12mm2 radiant sensitive area. The ams OSRAM SFH 2401 silicon PIN photodiode operates within a -40°C to +85°C temperature range and comes in a clear epoxy DIL plastic package with high packing density. This photodiode device is ideally suited for industrial automation applications, including machine controls, light barriers, and vision controls.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.