SEN0647

DFRobot
426-SEN0647
SEN0647

Mfr.:

Description:
Photoelectric Sensors The TOFSense F2 is a high-performance, mid-range laser distance sensor based on dTOF (Direct Time-of-Flight) technology, offering precise measurements up to 25m (+/-3cm) at a rapid 100Hz refresh rate. Compatible with Raspberry Pi, Arduino, and ESP32

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
0.05 m to 25 m
4.3 VDC
5.2 VDC
- 10 C
+ 60 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.6 mm
Length: 28 mm
Operating Supply Voltage: 4.3 VDC to 5.2 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Subcategory: Sensors
Width: 22.7 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99