OSLON White LEDs

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Square Horti White with Photon Flux 3.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Horticulture LEDs SMD/SMT White 125 cd 392 lm 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm GW CSSRM4.HW Reel, Cut Tape
ams OSRAM White LEDs 4.679In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 3000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 4.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT White 3000 K 105 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 2.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5000 K 360 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3 Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 13.937In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 4000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs 4.245In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 2700 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1 A 6.61 V 6.6 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 1 mm x 1 mm Square Clear KW2 C2LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1 A 6.61 V 6.6 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 1 mm x 1 mm Square Clear KW2 C2LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 4.757In Stock
Min.: 1
Mult.: 1
Reel: 600

2500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 2.980In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 2700 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 4.090In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 6500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON BOOST HM 5.067In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 12.345In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs 10.776In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSMD-2 White 150 cd 473 lm 120 deg 1.5 A 3.2 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Diffused KW CWLPM3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 3.597In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 16.636In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 4.200In Stock
Min.: 1
Mult.: 1
Reel: 600

4500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs 602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 2200 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 3500 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 1.889In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 1.728In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 5.790In Stock
Min.: 1
Mult.: 1
Reel: 600

Neutral White 5000 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 1.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape