ams OSRAM LuxiGen White LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs Cool White 6500K 3.604In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 4444 Cool White 5500 K 153 cd 315 lm 75 95 deg 1 A 3.6 V 3.6 W 4.4 mm 4.4 mm 2.4 mm - 40 C + 150 C Colorless 4.4 mm x 4.4 mm Dome Water Clear LZ1-00CW02 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Cool White 412In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5500 K 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 19.9 mm 19.9 mm 5.4 mm - 40 C + 150 C Colorless 6.2 mm Dome Water Clear LZ4-40CW08 Tray
ams OSRAM White LEDs Cool White 5500K 6.759In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Cool White 5500 K 153 cd 315 lm 75 95 deg 1 A 3.6 V 3.6 W 4.4 mm 4.4 mm 2.4 mm - 40 C + 150 C Colorless 4.4 mm x 4.4 mm Dome Water Clear LZ1-00CW02 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Cool White 319In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 5500 K 435 cd 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C Colorless 5.6 mm Dome Water Clear LZ4-00CW08 Reel, Cut Tape
ams OSRAM White LEDs Cool White 5500K 1.123In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT MCPCB - Starboard Cool White 5500 K 315 lm 75 95 deg 1 A 3.6 V 3.6 W 19.9 mm 19.9 mm 4.1 mm - 40 C + 150 C Colorless 3.2 mm Dome Water Clear LZ1-10CW02 Tray
ams OSRAM White LEDs Cool White 397In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5500 K 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 19.9 mm 19.9 mm 5.4 mm - 40 C + 150 C Colorless 3.2 mm Dome Water Clear LZ4-40CW08 Tray
ams OSRAM White LEDs LED ENGIN WHITE 5500K-6500K 16In Stock
250Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 250

White LEDs Cool White 5500 K 435 cd 800 lm 90 deg 700 mA 13.75 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C LZ4-00CW08 Reel, Cut Tape
ams OSRAM White LEDs Multi-Color White Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
Reel: 250

White 240 lm 95 deg 700 mA 3.4 V 2.4 W 7 mm 7 mm 3.75 mm - 40 C + 150 C LZ4-00W408 Reel