ams OSRAM White LEDs

Results: 2.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSLON BOOST HM 1.833In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
ams OSRAM White LEDs 86.368In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT Warm White 5000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.CM 34.083In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Warm White 4000 K 21.4 cd 66 lm 90 120 deg 150 mA 2.94 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C GW JTLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 893In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 4500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra White 15.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT TOPLED White 15.7 cd 46.8 lm 120 deg 140 mA 3.05 V 430 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 125 C Water Clear LUW GVCP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Cool White 6500K 3.604In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 4444 Cool White 5500 K 153 cd 315 lm 75 95 deg 1 A 3.6 V 3.6 W 4.4 mm 4.4 mm 2.4 mm - 40 C + 150 C Colorless 4.4 mm x 4.4 mm Dome Water Clear LZ1-00CW02 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs LE UW Q8WP 1.177In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT White 120 deg 1.4 A 2.95 V - 40 C + 125 C LE UW Q8WP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 24.615In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 6500 K 194 lm 70 350 mA 2.85 V 3.1 mm 3.1 mm 2.3 mm - 40 C + 125 C OSLON SSL 80 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSRAM OSTAR pro cpck 2.040In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1212 (3030 metric) White 171 cd 515 lm 120 deg 1.4 A 3 V 4.2 W 3 mm 3 mm 0.75 mm - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs 301.170In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 2700 K 34.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 301.331In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 4000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.699In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 3.610In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2.291In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM SYNIOS P3030, KW DSLP31.CE 4.197In Stock
Min.: 1
Mult.: 1
Reel: 4.500

KW DSLP31.CE Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 1.951In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 4000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2.876In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 4000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 945In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2.901In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 3000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs White OSLON Boost HM 5.269In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Cool White 375 lm 120 deg 1.5 A 3.41 V 7 W 1.9 mm 1.5 mm 0.732 mm - 40 C + 135 C Tinted 0.73 mm x 0.73 mm Square Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.PM 5.575In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 6500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel