Bivar UV LEDs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Bivar UV LEDs LED, Through Hole, 3mm, UV, 385nm, Water Clear Lens, 15 Deg Viewing Angle, Flanged.
82On Order
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear
Bivar UV LEDs UV Purple 390nm Water Clear
1.090Expected 4/3/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 3.2 V 400 nm 15 deg - 25 C + 80 C Dome Water Clear Bulk