Multi-Colour LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 223In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs Yel/Green 24.673In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Green 595 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.9 V 3.8 mW, 3.8 mW Colorless
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage 1.948In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless Clear
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 15.750In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 639 nm, 595 nm 0.482 lm 120 deg 30 mA 2.3 V, 2.4 V 40 mW, 40 mW Colorless Round Flat Non-Diffused
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 15.999In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT TOPLED Red, Yellow 633 nm, 587 nm Colorless
ams OSRAM Multi-Colour LEDs Red/Green 11.361In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red/Green 5.926In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs Red/Green, 633/570nm 12In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 20 mA 2 V, 2 V 80 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 630 nm, 545 nm, 595 nm 115 lm 120 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
Optek / TT Electronics OVSPRGBCR4A
Optek / TT Electronics Multi-Colour LEDs 1 - Watt 3X3 mm SMD Flat Lens 120 deg RGB, AEC-Q101 Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

RGB LEDs SMD/SMT RGB 120 deg 1 W Colorless