ams OSRAM LuxiGen IR LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Radiant Intensity If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
ams OSRAM Infrared Emitters IR 1050nm Clear Dome 1.388In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 346 mW/sr 1 A 1.6 V - 40 C + 115 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 11.368In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 624 mW/sr 1 A 3 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared - 850nm 1.308In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 430 mW/sr 1 A 1.8 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 5.943In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared - 850nm 519In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 1200 mW/sr 700 mA 7.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 295In Stock
320Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 1800 mW/sr 700 mA 11.85 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 390In Stock
750Expected 12/25/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 1800 mW/sr 700 mA 11.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel