VLMU35A10-395-130

Vishay Semiconductors
78-VLMU35A10-395-130
VLMU35A10-395-130

Mfr.:

Description:
UV LEDs UV SMD LED HIGH PWR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
2,60 € 26,00 €
2,05 € 205,00 €
1,87 € 935,00 €
Full Reel (Order in multiples of 1000)
1,55 € 1.550,00 €
1,51 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
3.3 mm x 3.3 mm x 2.13 mm
Top View
Ultraviolet
1 A
4.4 V
400 nm
65 deg
4.4 W
3.3 mm
2.13 mm
3.3 mm
- 40 C
+ 85 C
Colorless
1.53 mm
Round
Reel
Cut Tape
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99