Lumileds White LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rebel PLUS 1.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Rebel PLUS 3.267In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 3500 K 98 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rebel PLUS 2.305In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Rebel PLUS 3.476In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Neutral White 4000 K 103 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Rebel PLUS 1.985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Cool White 5000 K 106 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Rebel PLUS 475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 2700 K 85 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Rebel PLUS 511In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Cool White 5000 K 106 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Rebel PLUS 84In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Neutral White 4000 K 103 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Rebel PLUS Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 2700 K 85 lm 80 120 deg 350 mA 2.76 V 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Dome Water Clear LUXEON Rebel PLUS Reel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Rebel PLUS Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

White LEDs SMD/SMT 4530 Neutral White 3500 K 98 lm 80 120 deg 350 mA 2.76 V 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Dome Water Clear LUXEON Rebel PLUS Reel